1457979

Phoenix Contact
651-1457979
1457979

Mfr.:

Description:
Circular Metric Connectors SACC-DSI-MSD-4CON- L180/SH RD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,82 € 14,82 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M12
Solder
D Coded
4 A
250 V
IP65, IP67
Body Style: Straight
Brand: Phoenix Contact
Contact Gender: Pin (Male)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Red Contact Carrier
Gender: Plug
Housing Material: Zinc
Locking Mechanism: Push Twist
Mounting Type: Rear Mount
Shell Style: Plug
Shielding: Shielded
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Tradename: SPEEDCON
Unit Weight: 14,135 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99