1457589

Phoenix Contact
651-1457589
1457589

Mfr.:

Description:
Electrical Enclosure Accessories BC 215 6 DKL R KMGY

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 1,97 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
RoHS:  
Covers
Housing Cover
215.6 mm
45 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP20
Material: Polycarbonate (PC)
Packaging: Bulk
Product Type: Electrical Enclosures
Series: BC
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99