1456129

Phoenix Contact
651-1456129
1456129

Mfr.:

Description:
Circular Metric Connectors SACC-DSI-M8FS-4CON- M10-L180 SH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 476

Stock:
476
Can Dispatch Immediately
On Order:
380
Expected 7/3/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,36 € 19,36 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M8
Solder
A Coded
4 A
48 VAC, 60 VDC
IP67
Brand: Phoenix Contact
Contact Gender: Socket (Female)
Description/Function: Sensor/actuator flush-type connector
Locking Mechanism: Screw Locking
Mounting Style: Panel, Rear
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Tradename: PLUSCON Circular
Type: Straight
Part # Aliases: SACC-DSI-M8FS-4CON-M10-L180_SH SACCDSIM8FS4CONM10L180SH
Unit Weight: 6,465 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.