1453890

Phoenix Contact
651-1453890
1453890

Mfr.:

Description:
DIN Rail Terminal Blocks XTTB 2,5-PV

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,45 € 10,45 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  
XTTB
Brand: Phoenix Contact
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Industrial Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XT Terminal Blocks

Phoenix Contact XT Terminal Blocks are designed with Push-X connection technology. The front Push-X connection enables easy and clearly arranged wiring. These XT terminal blocks offer a testing facility in the double-function shaft and an additional test connection. The XT terminal blocks are available in feed-through and ground terminal versions. These terminal blocks feature an 8kV rated surge voltage, 2.5mm² rated cross-section, 0.5mm² to 4mm² cross-section range, and 0.77W maximum power dissipation for nominal conditions. The XT terminal blocks comply with the UL 94V-0 flammability rating and IEC 60947-7-2 connection standards. These terminal blocks are used in the railway industries, machine buildings, plant engineering, and process industries.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.