1452796

Phoenix Contact
651-1452796
1452796

Mfr.:

Description:
Sensor Junction Blocks SACB-8/ 16-C SCO P

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,65 € 101,65 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Junction Blocks
RoHS:  
REACH - SVHC:
M12
8 Port
Pre-wired Cable
5 Pin
12 mm
120 V
10 A
A Coded
Polybutylene Terephthalate (PBT)
IP65, IP67
M12 A-code
Brand: Phoenix Contact
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: PLUSCON Field
Part # Aliases: SACB-8/16-C_SCO_P SACB816CSCOP
Unit Weight: 226,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.