1446477

Phoenix Contact
651-1446477
1446477

Mfr.:

Description:
Pluggable Terminal Blocks FMCOW 1,5/ 2-STF-3,5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 6/1/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €
1,09 € 10,90 €
1,05 € 52,50 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
PCB Connector
2 Position
3.5 mm
Push-In
Screw
PCB Mount
8 A
160 V
24 AWG
16 AWG
24 AWG to 16 AWG
Green
Brand: Phoenix Contact
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 19.43 mm
Housing Material: Polyamide (PA)
Length: 17 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Width: 10.4 mm
Wire Orientation: Right Angle
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FMCOR/W Plugs

Phoenix Contact FMCOR/W Plugs are ideal for space-saving designs because they enable an orthogonal conductor connection to the operating direction. These 3.5mm-pitch connectors feature push-in technology with orange color-contrasting operating elements, providing easy, quick, and intuitive connections. The FMCOR and FMCOW plugs are available in 2- to 16-pin variants. Options include with or without a screw flange or a lock-and-release lever. The “R” and “W” nomenclature indicates which side faces the wire entry: the smooth side (corrugated) or the coding side (notches). Phoenix Contact FMCOR/W Plugs offer currents up to 8A and voltages up to 160V.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.