1443132

Phoenix Contact
651-1443132
1443132

Mfr.:

Description:
Sensor Cables / Actuator Cables SAC-3P- 10,0-PUR/A-1L-V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,68 € 34,68 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS:  
IP65, IP67
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: PLUSCON Field
Part # Aliases: SAC-3P-10,0-PUR/A-1L-V SAC3P100PURA1LV
Unit Weight: 308,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact A and AD Type Valve Plugs with Additional Holes

Phoenix Contact is adding four additional holes within the
sealed area of Type A and AD valve plugs, having no influence on
technical data and IP rating. These holes will be used to catch
an additional gasket on the valve plug. The additional gasket
(silicone) will be available as accessory and can be used if
there are special sealing requirements under tough conditions.

During transition of the changes, both versions of this product
may be supplied depending on inventory.

Please contact a Mouser Technical Sales Representative for
further information.

5-0813-30

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99