1440928

Phoenix Contact
651-1440928
1440928

Mfr.:

Description:
Circular Metric Connectors SACC-MCI-M12MS-8CON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 760

Stock:
760 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,92 € 2,92 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
8 Contact
M12
Crimp
A Coded
2 A
30 V
IP67
Accessory Type: Contact Carrier, Splice Ring
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Contact Carrier With Splice Ring
Gender: Plug
Housing Material: Polyamide (PA)
Length: 18.04 mm
Mounting Type: Front Mount
Product: Accessories
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Unit Weight: 1,330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99