1440708

Phoenix Contact
651-1440708
1440708

Mfr.:

Description:
Circular Metric Connectors SACC-CI-M12FSD- 4CON-L90

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,99 € 10,99 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M12
Solder
D Coded
4 A
250 V
IP67
SACC-CI
Body Style: Angled
Brand: Phoenix Contact
Contact Gender: Socket (Female)
Contact Plating: Gold
Description/Function: Sensor/Actuator Flush Type Socket
Gender: Female
Height: 15.9 mm
Housing Material: Polyamide (PA)
Length: 26.29 mm
Locking Mechanism: Push In
Mounting Style: PCB
Mounting Type: PCB Mount
Product: Inserts
Shell Style: Plug
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Type: Right Angle
Part # Aliases: SACC-CI-M12FSD-4CON-L90 SACCCIM12FSD4CONL90
Unit Weight: 4,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.