1439174

Phoenix Contact
651-1439174
1439174

Mfr.:

Description:
Board to Board & Mezzanine Connectors FS 0,635/ 80-FV-F-6,0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 440

Stock:
440 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,64 € 6,64 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
80 Position
0.635 mm (0.025 in)
2 Row
Solder
Vertical
500 mA
125 V
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Brand: Phoenix Contact
Flammability Rating: UL 94 V-0
Insulation Resistance: 5 GOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 500
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FS Series 0.635mm Board-to-board SMD Connectors

Phoenix Contact FS Series 0.635mm Board-to-board SMD Connectors enable mezzanine circuit board arrangements with up to 40Gbps high-speed data transmission. The floating system offers up to ±0.7mm tolerance (X- and Y- directions) and 0.6mm wipe tolerance in Z-direction. These female SMD connectors are designed to support the device development through E-CAD/M-CAD data. The FS series 0.635mm connectors feature a 0.5A/pin current rating, 500VAC dielectric withstanding voltage, and 50 insertion cycles. These connectors are used in monitoring, security, HMI, HVAC, and communication applications.