1438159

Phoenix Contact
651-1438159
1438159

Mfr.:

Description:
Circular Metric Connectors SACC-P12FS-5PL-CM M

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,33 € 19,33 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
5 Contact
M12
Push-Lock Spring
A Coded
4 A
48 VAC, 60 VDC
IP65, IP67
Brand: Phoenix Contact
Contact Plating: Nickel / Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Gender: Female
Housing Material: Polyamide (PA)
Locking Mechanism: Push-Pull
Mounting Style: Cable Mount
Product: Connector
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
ECCN:
EAR99

M12 Push-Lock Push-Pull Connectors

Phoenix Contact M12 Push-Lock Push-Pull Connectors offer a fast and dependable way to terminate wires and connect cables in various applications. These connectors feature a push-lock spring connection and are ideal for ferruled, solid, or stranded wires. The M12 push-lock push-pull connectors implements tool-free lever principle for time-saving connections. These connectors are color-coded, which simplifies sensor wiring. These connectors save up to 80% installation time for push-pull connections compared to screw connections. The M12 push-lock push-pull connectors adhere to the international standard, making them compatible across manufacturers.