1433152

Phoenix Contact
651-1433152
1433152

Mfr.:

Description:
Industrial Box PCs VL3 UPC 2430

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
6
Expected 5/25/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
814,19 € 814,19 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Box PCs
Intel i225-IT
Atom x6413E
16 GB
LPDDR4
1.3 GHz
100 mm x 50 mm x 100 mm
DIN Rail Mount
IP30
2 x USB 3.1
+ 60 C
- 20 C
24 VDC
Aluminum, Steel
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Processor Brand: Intel
Product Type: Industrial PCs
Series: VL3
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

VL3 UPC Industrial Box PCs

Phoenix Contact VL3 UPC Industrial Box PCs are palm-sized industrial box PCs featuring 6th-generation embedded Intel® Atom® 6th-generation embedded processors. Phoenix Contact VL3 UPC devices provide leading connectivity options ideal for Industrial Internet of Things (IIoT) applications, such as edge computing and decentralized data collection/processing. Users can configure VL3 UPCs to match the requirements of each application with processor, RAM, onboard system storage, and expansion options. The VL3 UPC can include two COM ports and WLAN without impacting the 100mm length x 10mm width x 50mm height system size. VL3 systems are designed for continuous operation in demanding industrial environments.