1432352

Phoenix Contact
651-1432352
1432352

Mfr.:

Description:
EV Charging Cables CHARX T1C-DC125-25 0FASBK001

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 8/10/2026
8
Expected 8/17/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
451,50 € 451,50 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: EV Charging Cables
RoHS:  
DC Charging Cable
Mode 4
CCS Type 1
25 ft
125 A
1 kV
125 kW
3 Position
Thermoplastic Elastomer (TPE)
22 mm
Black
- 30 C
+ 50 C
IP44
IEC 62196-3
Pigtail
Brand: Phoenix Contact
Flammability Rating: UL94 V-0
Product: EV Charging Cables
Product Type: EV Charging Cables
Factory Pack Quantity: 1
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Poland
The country is subject to change at the time of shipment.

CHARX CCS1 125A DC Charge Cables

Phoenix Contact CHARX CCS1 125A DC Charge Cables offer more than 50% higher charging power capabilities than the previous maximum to suit more applications. These CHARX chargers include temperature monitoring directly at the DC contact pins for accurate readings and to prevent overheating. The charge handles feature an ergonomic shape and a gripping zone for easy handling and a comfortable feel. The cables carry UL approval and are tested to provide years of reliable service in harsh environmental conditions. Available lengths include 13ft, 16ft, 19ft, 22ft, and 25ft. Phoenix Contact CHARX CCS1 125A DC Charge Cables are designed for North American use, targeting relatively simpler DC charging applications due to their power rating. Applications include public and fleet charging as well as car dealerships that sell EVs.

E-Mobility Solutions

Phoenix Contact E-Mobility Solutions offer a complete range of charging connectors - Type 1, Type 2, and GB/T standard - from a single source. These combined charging systems (CCS) are standard-compliant charging systems for electric vehicles that support both conventional AC charging and fast DC charging. Both vehicle connectors fit into the CCS vehicle inlet. Combined charging systems deliver an intelligent charging process that is safe and fast charging.