1430938

Phoenix Contact
651-1430938
1430938

Mfr.:

Description:
Multi-Conductor Cables SACB-16X0 5/3X1 0-50 VPUR

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.046,79 € 1.046,79 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Multi-Conductor Cables
RoHS:  
Unshielded
19 Conductor
50 m
Polytetrafluoroethylene (PTFE)
Copper
300 V
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99