1430925

Phoenix Contact
651-1430925
1430925

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips PROT-MINMS-PA-CHAIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
15
Expected 6/1/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,56 € 4,56 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands, Strain Reliefs & Cord Grips
Sealing Plug
Black
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Length: 160 mm
Mounting Style: Screw Mount
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: PROT-MINMS-PA-CHAIN PROTMINMSPACHAIN
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99