1430161

Phoenix Contact
651-1430161
1430161

Mfr.:

Description:
Sensor Cables / Actuator Cables SAC-12P- 1 5-35T FR SH SCO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,73 € 72,73 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
12 Position
No Connector
Female
A Coded
1.5 m (4.921 ft)
1.5 A
30 V
IP65, IP68, IP69K
Brand: Phoenix Contact
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: PLUSCON Field
Part # Aliases: SAC-12P-_1,5-35T/FR_SH_SCO SAC12P1535TFRSHSCO
Unit Weight: 160,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

PLUSCON Industrial Metric Connectors & Cordsets

Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. The lineup includes 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.