1426313

Phoenix Contact
651-1426313
1426313

Mfr.:

Description:
Standard Circular Connector SACC-M8MS-3QO-0,5-VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,89 € 18,89 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Standard Circular Connector
RoHS:  
3 Position
IP65
Brand: Phoenix Contact
Contact Material: Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 60 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99