1425826

Phoenix Contact
651-1425826
1425826

Mfr.:

Description:
Circular Metric Connectors SACC-DSI-M12FS- 5CON-M16/1,5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
112
61
Pending
51
Expected 5/22/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,40 € 14,40 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
Crimp
A Coded
4 A
1.5 kVAC
IP67
Brand: Phoenix Contact
Contact Gender: Socket (Female)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Gender: Female
Insert/Contact Gender: Socket
Mounting Style: Screw Mount
Mounting Type: Free Hanging
Product: Connectors
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Universal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99