1425640

Phoenix Contact
651-1425640
1425640

Mfr.:

Description:
Circular Metric Connectors SACC-CI-M12FSL- 4CON-L180 THR SH T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,08 € 8,08 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Power
M12
Through Hole
L Coded
16 A
63 V
IP54
Brand: Phoenix Contact
Contact Gender: Socket (Female)
Locking Mechanism: Push In
Mounting Style: PCB
Product: Inserts
Shell Style: Plug
Factory Pack Quantity: 60
Subcategory: Circular Connectors
Type: Straight
Unit Weight: 7,744 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.