1425186

Phoenix Contact
651-1425186
1425186

Mfr.:

Description:
Modular Connectors / Ethernet Connectors SI-RND-R1A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,84 € 54,84 €

Possible Replacement

Phoenix Contact 1484212
Phoenix Contact
Interface Modules CUC-SI-CM/RJ45-C6A
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Modular Connectors / Ethernet Connectors
REACH - SVHC:
Couplers
Industrial
Jack (Female)
RJ45
1x1
8P8C
Cat 6a
Panel Mount
Straight
IP65
- 40 C
+ 70 C
Black
User Selectable
Application: 10G Base-T
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Number of Contacts: 8 Contact
Number of Ports: 2 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99