1424712

Phoenix Contact
651-1424712
1424712

Mfr.:

Description:
Circular Metric Connectors SAC-5PT-F/F-M VP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
86
Expected 7/28/2026
171
84
Expected 8/13/2026
87
Expected 8/19/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,75 € 47,75 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
5 Contact
M12
Pluggable Screw
A Coded
4 A
48 VAC, 60 VDC
IP65
Body Style: Tee
Brand: Phoenix Contact
Contact Gender: Socket (Female), Pin (Male), Socket (Female)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Material: Polybutylene Terephthalate (PBT)
Locking Mechanism: Screw Locking
Mounting Style: In-Line
Product: Adapters
Shell Style: Receptacle, Plug, Receptacle
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: T-Adapter
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99