1424651

Phoenix Contact
651-1424651
1424651

Mfr.:

Description:
Circular Metric Connectors SACC-M12MR-5PL M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
149
Expected 6/5/2026
383
196
Expected 6/22/2026
187
Expected 7/13/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,20 € 15,20 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
5 Contact
M12
Push-Lock Spring
A Coded
4 A
48 VAC, 60 VDC
IP65, IP67
Body Style: Right Angle
Brand: Phoenix Contact
Contact Gender: Pin (Male)
Contact Plating: Gold
Gender: Male
Housing Material: Polyamide (PA)
Length: 51 mm
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Right Angle
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

M12 Push-in Connector

Phoenix Contact M12 Push-in Connector offers excellent connection technology for every application. These push-in connectors feature QUICKON fast connection technology (IDC), saving up to 80% in time savings, simplifying field installation. Phoenix Contact M12 Push-in Connectors for assembly are available in shielded and unshielded versions and can be used for railway applications.