1424542

Phoenix Contact
651-1424542
1424542

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips G-INS-M16-M68N-SNESS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,83 € 27,83 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands
Cable Glands
Silver
Steel
M16 x 1.5
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TR
Length: 35 mm
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: SPEEDCON
Part # Aliases: G-INS-M16-M68N-SNES-S
Unit Weight: 34,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
ECCN:
EAR99