1424036

Phoenix Contact
651-1424036
1424036

Mfr.:

Description:
Circular Metric Connectors QPD CW4X2,5/ 1X6-10 GY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,28 € 13,28 €
11,05 € 110,50 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
IDC
20 A
1 kV
IP69X
QPD
Brand: Phoenix Contact
Contact Gender: Pin (Male)
Contact Plating: Silver
Gender: Male
Housing Material: Polyamide (PA)
Mounting Style: Cable
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: QUICKON
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPD Connectors

Phoenix Contact QPD Connectors simplify cable extending and cable repair work, offering a time savings of up to 80% for on-site connections. These QUICKON components allow electricians to connect cables quickly and easily, and because devices can remain closed during on-site connection work, electronics are continuously protected. The compact, robust housings provide high reliability with up to IP68/IP69 protection and shock resistance to IK07. Ideal applications for Phoenix Contact QPD Connectors include construction sites, machine building, systems manufacturing, and general electrical installations.