1423183

Phoenix Contact
651-1423183
1423183

Mfr.:

Description:
Specialised Cables PDC-3P-10,0-U80/138FS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
588,87 € 588,87 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Specialised Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Power Cables
Plug
Socket
3 Position
No Connector
10 m
Female
10 AWG
600 VAC
Black
30 A
IP67
Brand: Phoenix Contact
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inch Power Connectors

Phoenix Contact Inch Power Connectors feature a line of 7/8" and 1-3/8" products, including T-distributors, field-wired connectors, cordsets, and panel-mounted receptacles. The connectors provide industry-standard connections with seamless integration into existing systems. The Phoenix Contact Inch Power Connectors offer a robust trunk-and-drop system that is compatible with the NEC tap rule. The connectors are RoHS compliant and operate with up to 30A trunk lines and 15A taps. The connectors are UL 2237 tested and approved according to UL file E468743.