1423017

Phoenix Contact
651-1423017
1423017

Mfr.:

Description:
Heavy Duty Power Connectors HC-B10-I-TPT-M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,76 € 17,76 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
RoHS:  
HC-B
Inserts
16 A
10 Position + PE
Push-In
500 V
B10
Male
Polycarbonate (PC)
Silver
Copper Alloy
26 AWG
16 AWG
HEAVYCON
Brand: Phoenix Contact
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
For Use With: Size B10 Housings
Housing Colour: Gray
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Panel
Number of Rows: 2 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: HC-B10-I-TPT-M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8538908180
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Push-In Heavy Duty Connectors

Phoenix Contact Push-In Heavy Duty Connectors feature fast coding to save significant time during the conductor connection process. These connectors come in male and female configurations of 5, 6, 10, 16, and 24 positions. All connectors offer two connections per position. The contact insert modules have a current rating of 10A, a nominal voltage rating of 600V, and meet IEC 60352 engineering standards. Phoenix Contact Push-In Heavy Duty Connectors operate in temperatures ranging from -40°C to 125°C.

HEAVYCON Connectors

Phoenix Contact HEAVYCON Connectors feature heavy-duty components that protect interfaces and ensure secure power, data, and signal transmission under the harshest conditions. The robust housings and matching contact inserts can be combined across series types to create the right plug-in connector for an application. The entire HEAVYCON product line consists of metal and plastic hoods and housings, contact inserts, cable glands, and accessories. The standard connectors are versatile with corrosion-resistant metal housing and single- or double-locking latches. The EVO products offer a flexible selectable cable outlet direction via swiveled bayonet locking. The HEAVYCON Advance series is robust without compromise and cost-effective with the direct mounting option. Phoenix Contact HEAVYCON Standard, EVO, Advanced, D7, and HPR series comprise the complete HEAVYCON solution. HEAVYCON Complete provides the right connector for every application.