1423015

Phoenix Contact
651-1423015
1423015

Mfr.:

Description:
Heavy Duty Power Connectors HC-B06-I-TPT-M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,58 € 16,58 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
RoHS:  
HC-B
Inserts
16 A
6 Position + PE
Push-In
500 V
B6
Male
Polycarbonate (PC)
Silver
Copper Alloy
26 AWG
16 AWG
HEAVYCON
Brand: Phoenix Contact
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
For Use With: Size B6 Housings
Housing Colour: Gray
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Panel
Number of Rows: 2 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: HC-B06-I-TPT-M
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8538908180
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99