1422085

Phoenix Contact
651-1422085
1422085

Mfr.:

Description:
Multi-Conductor Cables BRAID PUR BLK 24AWG 3 WIRES 5.0MM 300M L

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
933,97 € 933,97 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Multi-Conductor Cables
RoHS:  
Cable Ring
Shielded
3 Conductor
300 m
24 AWG
4.35 mm (0.171 in)
Black
Polytetrafluoroethylene (PTFE)
Copper
300 V
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Multi-Conductor Cables
Series: SAC
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CNHTS:
8544421100
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99