1422053

Phoenix Contact
651-1422053
1422053

Mfr.:

Description:
Multi-Conductor Cables PUR - YLW 24AWG 8 WIRES 5.9MM 300M L

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8 Conductor
1 m
24 AWG
Polytetrafluoroethylene (PTFE)
Copper
300 V
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Multi-Conductor Cables
Series: SAC
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99