1422000

Phoenix Contact
651-1422000
1422000

Mfr.:

Description:
Multi-Conductor Cables PVC - YELLOW 24AWG 4WIRES 4.4MM 100M L

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,97 € 181,97 €
167,36 € 1.673,60 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Multi-Conductor Cables
RoHS:  
Cable Ring
Unshielded
4 Conductor
100 m
24 AWG
4.4 mm (0.173 in)
Yellow
Polyvinyl Chloride (PVC)
Tinned Copper
300 V
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99