1421996

Phoenix Contact
651-1421996
1421996

Mfr.:

Description:
Multi-Conductor Cables PVC - YELLOW 22AWG 3WIRES 4.7MM 100M L

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
182,31 € 182,31 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Multi-Conductor Cables
RoHS:  
3 Conductor
1 m
22 AWG
Polyvinyl Chloride (PVC)
Tinned Copper
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: SAC-3P-22AWG-OE-OE-542-100,0US
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99