1421679

Phoenix Contact
651-1421679
1421679

Mfr.:

Description:
Circular Metric Connectors SACC-MS-8QO SH ETH SCO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118
Can Dispatch Immediately
On Order:
140
Expected 6/17/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,81 € 51,81 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
8 Contact
M12
IDC
A Coded
2 A
48 VAC, 60 VDC
IP65
Body Style: Straight
Brand: Phoenix Contact
Contact Gender: Pin (Male)
Contact Plating: Gold
Gender: Male
Housing Material: Polyamide (PA)
Length: 58 mm
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Plug
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: SPEEDCON
Type: Straight
Unit Weight: 40,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99