1421168

Phoenix Contact
651-1421168
1421168

Mfr.:

Description:
Ethernet Cables / Networking Cables NBC-R4AC1/0 3-94G/ R4AC1-YE

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Patch Cord
RJ45
8 Position
RJ45
8 Position
Female / Female
300 mm (11.811 in)
Yellow
IP20
48 V
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 500 mA
Description/Function: Cat 6a
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: NBC-R4AC
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 26,896 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99