1420821

Phoenix Contact
651-1420821
1420821

Mfr.:

Description:
Circular Metric Connectors SACC-CI-M12FSK- 4PE-L180 THR T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,40 € 8,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
10,97 €
Min:
1

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
5 Contact
M12
Through Hole
K Coded
16 A
630 V
IP67
Brand: Phoenix Contact
Contact Gender: Pin (Male), Socket (Female)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Locking Mechanism: Push In
Mounting Style: PCB
Mounting Type: Straight
Product: Inserts
Shell Style: Plug
Factory Pack Quantity: 60
Subcategory: Circular Connectors
Type: Straight
Unit Weight: 5,330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12 Power Connectors & Cable Assemblies

Phoenix Contact M12 Power Connectors and Cable Assemblies are coded to prevent mismating with signal connectors and connectors with differing voltages. These connectors provide a robust watertight connection for high-power in AC or DC voltages. Phoenix Contact M12 Power Connectors and Cable Assemblies are available with PCB connectors, cable connectors, and single-ended cable assemblies.