1419663

Phoenix Contact
651-1419663
1419663

Mfr.:

Description:
Multi-Conductor Cables PVC - YELLOW 22AWG 4WIRES 5.0MM 300M L

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
694,06 € 694,06 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Multi-Conductor Cables
RoHS:  
4 Conductor
1 m
22 AWG
Polyvinyl Chloride (PVC)
Tinned Copper
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99