1417787

Phoenix Contact
651-1417787
1417787

Mfr.:

Description:
Circular Metric Connectors SACC-BP-F-FIX/ NUT-GN-THR GREEN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
M12
IP67
Accessory Type: Housing Screw Sleeve
Brand: Phoenix Contact
Description/Function: Green
Housing Material: Polyamide (PA)
Mounting Type: Panel Mount
Product: Accessories
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Part # Aliases: SACC-BP-F-FIX/NUT-GN-THR
Unit Weight: 2,030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8538900000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

Tolerance-balancing M12 Housing Screw Connections

Phoenix Contact Tolerance-balancing M12 housing for THR contact carriers compensates process-related production tolerances for two-piece device ports. Phoenix Contact Tolerance-balancing M12 housing is a unique, floating snap-together assembly, installed in the enclosure, providing the compensation preventing force being applied to the solder joints. Optional colored shell sleeves are also available for color coding port connections.