1417656

Phoenix Contact
651-1417656
1417656

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips G-INS-M40-M68N- PNES-LG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
20 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,52 € 2,52 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands
Cable Glands
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TR
Length: 55 mm
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Unit Weight: 48,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
3926909989
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99