1417414

Phoenix Contact
651-1417414
1417414

Mfr.:

Description:
Circular Metric Connectors SAC-5PH-M-F/2XF SH1 SCO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,41 € 129,41 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
5 Contact
M12
Pluggable Screw
A Coded
4 A
60 V
IP65, IP67
SAC
Bulk
Body Style: H
Brand: Phoenix Contact
Contact Gender: Socket (Female), Pin (Male), Socket (Female), Socket (Female)
Contact Plating: Gold
Gender: Female / Male
Housing Material: Thermoplastic Polyurethane (TPU)
Insert/Contact Gender: Pin / Socket / Socket / Socket
Product: Adapters
Shell Style: Receptacle, Plug, Receptacle, Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: PLUSCON Field
Type: H-Adapter
Part # Aliases: SAC-5PH-M-F/2XF_SH1_SCO SAC5PHMF2XFSH1SCO
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8542310302
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.