1416570

Phoenix Contact
651-1416570
1416570

Mfr.:

Description:
Multi-Conductor Cables VS-OE-OE-936-100 0

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.460,45 € 1.460,45 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Multi-Conductor Cables
RoHS:  
Networking
Shielded
4 Conductor
100 m
22 AWG
7.25 mm (0.285 in)
Black
Polyethylene, Cross Linked (XLPE/XPE)
Tinned Copper
7 x 0.25
300 V
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99