1416482

Phoenix Contact
651-1416482
1416482

Mfr.:

Description:
Sensor Cables / Actuator Cables SAC-5P-MINMR/1-547/ MINFS/Signal - 18AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,12 € 36,12 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS:  
18 AWG
IP68
Brand: Phoenix Contact
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIN 7/8-Inch Cordsets and Connectors

Phoenix Contact MINI 7/8-Inch Sensor/Actuator Cordsets and Connectors enable the quick connection of sensors, switches, and other devices. The series features a comprehensive product range for signal, power, and DeviceNet connectivity.  These robust cordsets and connectors have an IP68 rating and provide a high degree of environmental protection. The MINI multi-position cordsets are offered in three color codes: IEC, US, and automotive. Phoenix Contact MINI 7/8-Inch Sensor/Actuator Cordsets and Connectors are ideal for industrial applications and available in various cable constructions to fit current and voltage requirements in designs.