1415241

Phoenix Contact
651-1415241
1415241

Mfr.:

Description:
Cable Mounting & Accessories MC-35/37-MULTI-67 PVO-BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,37 € 16,37 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Feed Through Plate
Screw
Plastic
Black
92 mm
222 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Features: Includes Mounting Screws
Height: 29.5 mm
IP Rating: IP66
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Cable Entry System (CES)

Phoenix Contact Cable Entry System (CES) allows pre-wired cables to easily pass through an enclosure wall or panel without cutting the terminated connector end. Comprised of a sealing frame and multiple cable grommets, features of the system include ingress protection of up to IP65, compatibility with standard rectangular connector cut-outs, and easy assembly.

Cable Entry System (CES) Multigates

Phoenix Contact CES Multigates are metal-reinforced cable entry plates, providing numerous options for guiding non-assembled cables with tight sealing through a control cabinet wall. The space-saving plates offer a high degree of protection (IP66/67) by way of double-membrane sealing. CES multigates are capable of handling up to 37 cables with an OD from 5mm up to 60mm, have a UL 94 V-0 flame rating and is oil-resistant (black material).