1415182

Phoenix Contact
651-1415182
1415182

Mfr.:

Description:
Cable Mounting & Accessories G-INB-M20-S68N- NEPDS-S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,87 € 19,87 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Mounting & Accessories
RoHS:  
REACH - SVHC:
Cable Mounts
Silver
96 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
IP Rating: IP69X
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Unit Weight: 22,220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7419999099
USHTS:
7415210000
ECCN:
EAR99