1415148

Phoenix Contact
651-1415148
1415148

Mfr.:

Description:
Cable Mounting & Accessories G-ESISEC-M12-S68N NEPDS-S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,94 € 16,94 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Mounting & Accessories
RoHS:  
REACH - SVHC:
Cable Mounts
Silver
30 mm
Brand: Phoenix Contact
IP Rating: IP66
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Unit Weight: 27,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7419999099
USHTS:
7415210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.