1414611

Phoenix Contact
651-1414611
1414611

Mfr.:

Description:
Circular Metric Connectors SACC-FS-8QO-0,5 SH SCO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
30
Expected 7/29/2026
33
Expected 7/30/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,11 € 40,11 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
8 Contact
M12
IDC
A Coded
2 A
30 V
IP65
Body Style: Straight
Brand: Phoenix Contact
Contact Gender: Socket (Female)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Gender: Female
Housing Material: Polyamide (PA)
Length: 57 mm
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Receptacle
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: SPEEDCON
Type: Straight
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

M12 Circular Connectors- inactive

Phoenix Contact M12 Circular Connectors and Distributors for Data and Signal Transmission utilize QUICKON fast connection technology and the SPEEDCON fast locking system to provide a reliable connection of shielded cables. The M12 series offers easy integration of devices with A-, X-, and Y-coded interfaces. 

M12 Shielded QUICKON Connectors

Phoenix Contact M12 Shielded are fast field-terminated connectors for data and signal applications. QUICKON Connectors reliably transmit Ethernet, PROFINET, PROFIBUS, and standard signals. The connectors feature QUICKON fast connection technology and 360° shielding. The M12 Shielded QUICKON Connectors are suitable for railways due to special plastics as well as the shock- and vibration-resistant cutting contacts.