1413446

Phoenix Contact
651-1413446
1413446

Mfr.:

Description:
Circular Metric Connectors SACC-CI-M12FSX- 8CON-L180 TOR32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 252

Stock:
252
Can Dispatch Immediately
On Order:
500
Expected 7/6/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,88 € 19,88 €
Full Reel (Order in multiples of 100)
19,88 € 1.988,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
8 Contact
M12
Solder
500 mA
50 VAC, 60 VDC
IP67
Reel
Cut Tape
Brand: Phoenix Contact
Contact Gender: Socket (Female)
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Gender: Female
Housing Material: Zinc
Locking Mechanism: Push In
Mounting Style: PCB
Mounting Type: PCB Mount
Product: Inserts
Shell Style: Plug
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Type: Straight
Unit Weight: 7,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

Energy Storage Solutions

Phoenix Contact provides a large portfolio of energy storage solutions, including connectors, terminal blocks, contacts, and more. Energy storage systems can be installed quickly and safely for applications up to 1500V using pluggable battery connections via busbar connectors or battery pole connectors from Phoenix Contact.