1413158

Phoenix Contact
651-1413158
1413158

Mfr.:

Description:
Ethernet Cables / Networking Cables NBC-R4AC1/0 3-94G/ R4AC1-BU

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,54 € 17,54 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Patch Cord
RJ45
8 Position
RJ45
8 Position
Female / Female
300 mm (11.811 in)
Blue (Aqua)
IP20
48 V
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 500 mA
Description/Function: Cat 6a
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: NBC-R4AC
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544421000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429904
BRHTS:
85444200
ECCN:
EAR99

CAT6A RJ45 Patch Cables

Phoenix Contact CAT6A RJ45 Patch Cables are pre-assembled and designed for CAT6A 10Gbps data rate Ethernet communication. These cables feature an IP20 protection rating and two RJ45 eight-position female / female or male / male connector ends. Phoenix Contact CAT6A RJ45 Patch Cables are available in a variety of colors and vary in length from 300mm to 3m.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.