1412422

Phoenix Contact
651-1412422
1412422

Mfr.:

Description:
Ethernet Cables / Networking Cables NBC-MSD/ 7,5- 93K/MSD SCO

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
48
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,43 € 82,43 €
75,81 € 758,10 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Unit Weight: 528 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99