1411957

Phoenix Contact
651-1411957
1411957

Mfr.:

Description:
Circular Metric Connectors SACC-CIP-M12MS5PSMDS PIN-SHIELDED-TRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,24 € 5,24 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
5 Contact
M12
SMD/SMT, Flange
A Coded
4 A
60 V
IP67
Bulk
Brand: Phoenix Contact
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Locking Mechanism: Push In
Mounting Style: PCB
Product: Inserts
Shell Style: Receptacle
Factory Pack Quantity: 60
Subcategory: Circular Connectors
Tradename: VARIOPORT
Type: Straight
Unit Weight: 4,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99