1411414

Phoenix Contact
651-1411414
1411414

Mfr.:

Description:
Circular Metric Connectors QPD T 4PE6 0 3X9-14 BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,60 € 93,60 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Signal + PE
Pluggable Screw
40 A
690 V
IP66
Brand: Phoenix Contact
Contact Gender: Pin (Male), Pin (Male), Pin (Male)
Housing Material: Polyamide (PA)
Locking Mechanism: Screw Locking
Mounting Style: In-Line
Product: Adapters
Shell Style: Plug, Plug, Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: T-Adapter
Unit Weight: 420,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1411414 Circular Metric Connector

Phoenix Contact 1411414 Circular Metric Connector is a T distributor that utilizes Phoenix Contact's QUICKON fast connection technology. Quickon connections provide quick and easy assembly without special tools. The 1411414 Circular Metric Connector offers a housing with IP68/IP69K and IK07 protection, safer connection thanks to polarization against mismatching, and touch-proof protection according to DIN EN 0105.