1411279

Phoenix Contact
651-1411279
1411279

Mfr.:

Description:
Mounting Fixings A-INLE-PG16-N-S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 82,60 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Mounting Fixings
RoHS:  
REACH - SVHC:
Screws & Fasteners
EMV Nut
Brass
4.7 mm
PG 16
Brand: Phoenix Contact
Color: Silver
Plating: Nickel
Product Type: Mounting Hardware
Factory Pack Quantity: 100
Subcategory: Hardware
Unit Weight: 6,032 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7415330000
CNHTS:
7326909000
USHTS:
7415338010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.